Add To Favorites
Product Overview
Digi-Key Part Number 609-4949-1-ND
Quantity Available 68
Can ship immediately
Manufacturer

Manufacturer Part Number

SFV8R-2STE9HLF

Description CONN FFC FPC TOP 8POS 0.50MM R/A
Expanded Description 8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SFVxxR-1/2STE9HLF Dwg
Featured Product FFC and FPC Connectors
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SFV-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 8
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4949-1

03:57:53 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 4,17900 41,79
25 3,76040 94,01
50 3,34320 167,16
100 3,20390 320,39
250 2,92516 731,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4949-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2,53260
  • Digi-Reel® ? : 609-4949-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 68 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback