Add To Favorites
Product Overview
Digi-Key Part Number 609-1106-1-ND
Quantity Available 3.939
Can ship immediately
Manufacturer

Manufacturer Part Number

HFW5S-2STE1LF

Description CONN FFC FPC VERT 5POS 1MM SMD
Expanded Description 5 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets HFWxxS-2STxLF Series Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model HFW5S-2STE1LF.stp
HFW5S-2STE1LF.igs
HFW5S-2STE1LF.prt
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Catalog Page 80 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HFW
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 5
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.209" (5.30mm)
Locking Feature -
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material -
Features -
Voltage Rating 100V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Black
Actuator Color -
Mating Cycles 30
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 24mm Width
 
Additional Resources
Standard Package ? 1
Other Names 609-1106-1

15:04:54 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 3,90600 39,06
25 3,51640 87,91
50 3,12460 156,23
100 2,99480 299,48
250 2,73428 683,57
500 2,60412 1.302,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1106-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,95313
  • Digi-Reel® ? : 609-1106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback