Add To Favorites
Product Overview
Digi-Key Part Number 609-4420-1-ND
Quantity Available 14.413
Can ship immediately
Manufacturer

Manufacturer Part Number

86564510065LF

Description CONN PIN 24-28AWG CRIMP TIN
Expanded Description D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 86564510064-67(LF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 8656
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Signal
Contact Type Male Pin
Contact Form Stamped
Wire Gauge 24-28 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 29.5µin (0.75µm)
Termination Finish Tin
Termination Finish Thickness -
Contact Size -
Features Insulation Support
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 609-4420-1

08:30:39 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,31800 13,18
25 0,98120 24,53
50 0,84180 42,09
100 0,81430 81,43
250 0,70188 175,47
500 0,67370 336,85
1.000 0,58952 589,52
2.500 0,53340 1.333,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4420-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,45938
Send Feedback