Add To Favorites
Product Overview
Digi-Key Part Number 609-4515-ND
Quantity Available 415
Can ship immediately
Manufacturer

Manufacturer Part Number

72847-202LF

Description CONN HEADER 2POS R/A W/O FILTER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 72847-yyyLF Drawing
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style -
Number of Positions 2
Number of Positions Loaded All
Pitch -
Number of Rows -
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical 2 Power
Features Board Guide, Guide Pin, Shielded
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color -
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Additional Resources
Standard Package ? 200
Other Names 609-4515
72847202LF

09:31:22 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 123,73000 123,73
10 114,89400 1.148,94
100 88,38510 8.838,51
500 80,72476 40.362,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback