Add To Favorites
Product Overview
Digi-Key Part Number 609-1400-1-ND
Quantity Available 2.402
Can ship immediately
Manufacturer

Manufacturer Part Number

7111S1615A01LF

Description CONN SIM CARD PUSH-PULL R/A SMD
Expanded Description 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 7111S1615A01(LF)
PCN Design/Specification Smartcard Connectors/Plating 28/Jul/2009
PCN Packaging S08,S16,S06,S10 SIM Series 21/Mar/2014
Catalog Page 508 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series S16
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM Card
Number of Positions 8 (6 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.146" (3.70mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-1400-1

19:50:24 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,22000 10,22
10 9,29900 92,99
25 8,72800 218,20
50 8,35000 417,50
100 7,97000 797,00
250 7,21104 1.802,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1400-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 6,21048
  • Digi-Reel® ? : 609-1400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.402 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback