Add To Favorites
Product Overview
Digi-Key Part Number 609-3353-ND
Quantity Available 1.718
Can ship immediately
Manufacturer

Manufacturer Part Number

68021-408HLF

Description CONN HEADER 8POS .100 R/A TIN
Expanded Description 8 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Bergstik II Header DR R/A
Video File Mezzselect Tool - Another Geek Moment
Featured Product MezzSelect
Catalog Page 180 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series BERGSTIK® II, MezzSelect™, Basics+
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Unshrouded
Contact Type Male Pin
Pitch 0.100" (2.54mm)
Number of Positions 8
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length 0.230" (5.84mm)
Features -
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 609-3353
68021408HLF

07:35:52 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 3,04600 30,46
100 2,33360 233,36
500 2,02900 1.014,50
1.000 1,67395 1.673,95
5.000 1,47102 7.355,12
10.000 1,36957 13.695,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback