Add To Favorites
Product Overview
Digi-Key Part Number 609-2840-1-ND
Quantity Available 19.023
Can ship immediately
Manufacturer

Manufacturer Part Number

62684-5521N0ALF

Description CONN FPC TOP 55POS 0.50MM R/A
Expanded Description 55 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 62684 Series Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
3D Model 62684-5521N0ALF.stp
62684-5521N0ALF.igs
62684-5521N0ALF.prt
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Catalog Page 78 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series OPU
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 55
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Thermoplastic, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 2µin (0.05µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 44mm Width
 
Additional Resources
Standard Package ? 1
Other Names 609-2840-1

13:52:35 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,43000 5,43
10 5,06900 50,69
25 4,56560 114,14
50 4,05800 202,90
100 3,88810 388,81
250 3,55040 887,60
500 3,38118 1.690,59
1.000 2,78947 2.789,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-2840-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 2,45904
  • Digi-Reel® ? : 609-2840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback