Add To Favorites
Product Overview
Digi-Key Part Number 609-3618-1-ND
Quantity Available 10.437
Can ship immediately
Manufacturer

Manufacturer Part Number

48242-000LF

Description CONN SOCKET 22-26AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Mini-PV™, Basics+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-3618-1

23:53:49 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,75000 17,50
25 1,49240 37,31
50 1,30620 65,31
100 1,21310 121,31
250 1,07324 268,31
500 1,02662 513,31
1.000 0,83993 839,93
2.500 0,76992 1.924,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-3618-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,61509
Send Feedback