Add To Favorites
Product Overview
Digi-Key Part Number 609-4529-1-ND
Quantity Available 9.637
Can ship immediately
Manufacturer

Manufacturer Part Number

48051-002LF

Description CONN SOCKET 22-26AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PV Terminals
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series Mini-PV™, Basics+
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4529-1

11:04:24 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,26000 2,26
10 2,15700 21,57
25 1,85280 46,32
50 1,57360 78,68
100 1,51220 151,22
250 1,35812 339,53
500 1,29636 648,18
1.000 1,08027 1.080,27
2.500 0,98768 2.469,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4529-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,78565
Send Feedback