Add To Favorites
Product Overview
Digi-Key Part Number 609-4770-ND
Quantity Available 1.200
Can ship immediately
Manufacturer

Manufacturer Part Number

10127105-101LF

Description SFP+ 1X2 CAGE W/HS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 10127105 Drawing
3D Model 10127105-101.stp
PCN Design/Specification 10127105-101LF Design 02/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage, Ganged (1 x 2) with Heat Sink
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
Additional Resources
Standard Package ? 30
Other Names 609-4770

13:11:53 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 70,85000 70,85
10 67,79300 677,93
25 61,63120 1.540,78
50 58,54880 2.927,44
100 57,00770 5.700,77
250 50,84460 12.711,15
500 47,76304 23.881,52
1.000 42,21632 42.216,32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback