Add To Favorites
Product Overview
Digi-Key Part Number 609-4769-ND
Quantity Available 698
Can ship immediately
Manufacturer

Manufacturer Part Number

10127103-101LF

Description SFP+ 1X2 CAGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 10127103 Drawing
3D Model 10127103-101.stp
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage, Ganged (1 x 2)
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 30
Other Names 609-4769

22:23:54 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,25000 19,25
10 18,49400 184,94
25 16,95400 423,85
50 16,18260 809,13
100 15,41260 1.541,26
250 13,48592 3.371,48
500 13,10078 6.550,39
1.000 11,17417 11.174,17
2.500 10,40351 26.008,78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback