Add To Favorites
Product Overview
Digi-Key Part Number 609-4976-ND
Quantity Available 38
Can ship immediately
Manufacturer

Manufacturer Part Number

10124677-0001001LF

Description CONN SKT RDIMM 288POS SMD
Expanded Description 288 Position RDIMM DDR4 SDRAM Socket Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Bulk ?
Part Status Active
Connector Style RDIMM
Number of Positions 288
Memory Type DDR4 SDRAM
Standards MO-309
Mounting Type Surface Mount
Features Board Lock, Latches
Mounting Feature Normal, Standard - Top
Contact Finish -
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 28
Other Names 10124677-0001001LF-ND
609-4976

08:53:19 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 61,34000 61,34
10 58,63500 586,35
25 53,30640 1.332,66
50 50,64160 2.532,08
100 49,30840 4.930,84
250 43,97792 10.994,48
500 41,31258 20.656,29
1.000 36,51491 36.514,91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback