Add To Favorites
Product Overview
Digi-Key Part Number 609-4771-ND
Quantity Available 866
Can ship immediately
Manufacturer

Manufacturer Part Number

10122388-101LF

Description SFP+ 1X4 CAGE W/SLDRL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 10122388 Drawing
3D Model 10122388-101.stp
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage, Ganged (1 x 4)
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 609-4771

14:05:48 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,55000 39,55
10 37,99200 379,92
25 34,82720 870,68
50 33,24360 1.662,18
100 31,66010 3.166,01
250 27,70256 6.925,64
500 26,91112 13.455,56
1.000 22,95360 22.953,60
2.500 21,37061 53.426,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback