Add To Favorites
Product Overview
Digi-Key Part Number 609-4761-ND
Quantity Available 2.043
Can ship immediately
Manufacturer

Manufacturer Part Number

10122382-102LF

Description SFP+ 1X1 CAGE W/HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 10122382 Drawing
3D Model 10122382-102.stp
PCN Design/Specification 10122382-yyyLF Cage 03/Feb/2016
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Cage
Connector Type SFP+
Number of Positions -
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features Board Lock, EMI Shielded
Contact Finish -
Contact Finish Thickness -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 540
Other Names 609-4761

05:42:35 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 14,77000 14,77
10 13,41900 134,19
25 12,60000 315,00
50 12,05260 602,63
100 11,50450 1.150,45
250 10,40872 2.602,18
500 9,58692 4.793,46
1.000 8,21730 8.217,30
2.500 7,66948 19.173,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback