Add To Favorites
Product Overview
Digi-Key Part Number 609-4656-1-ND
Quantity Available 50.550
Can ship immediately
Manufacturer

Manufacturer Part Number

10114827-002LF

Description FEMALE SOCKET 28-32AWG GOLD
Expanded Description Contact Crimp Socket 28-32 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series 10114827
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-32 AWG
Contact Finish Gold
Contact Finish Thickness Flash
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4656-1

05:06:04 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,34300 3,43
25 0,25200 6,30
50 0,21700 10,85
100 0,21000 21,00
250 0,18088 45,22
500 0,17374 86,87
1.000 0,15197 151,97
2.500 0,13754 343,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4656-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,11515
Send Feedback