Add To Favorites
Product Overview
Digi-Key Part Number 609-4646-ND
Quantity Available 326
Can ship immediately
Manufacturer

Manufacturer Part Number

10112627-101LF

Description MINI-SAS HD 1X2 EXT PCB CONNECT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series -
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage, Ganged (1x2)
Connector Type SAS, Mini HD
Number of Positions 32 (16 x 2)
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 35
Other Names 10112627101LF
609-4646

00:23:55 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 112,24000 112,24
10 102,04900 1.020,49
25 99,49800 2.487,45
50 91,84460 4.592,23
100 86,74250 8.674,25
250 79,08888 19.772,22
500 73,98636 36.993,18
1.000 67,86337 67.863,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback