Add To Favorites
Product Overview
Digi-Key Part Number 609-3133-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

10058835-1000LF

Description CONN MICROTCA FMALE 170POS 0.029
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 10058835
Catalog Page 499 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series HPCE™
Packaging ? Tray ?
Part Status Active
Card Type MicroTCA™
Gender Female
Number of Positions/Bay/Row 85
Number of Positions 170
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.029" (0.75mm)
Features Board Guide
Mounting Type Surface Mount
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 85°C
Material - Insulation -
Read Out Dual
 
Additional Resources
Standard Package ? 32
Other Names 100588351000LF
609-3133

21:27:50 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 60,27000 60,27
10 57,61700 576,17
25 52,37960 1.309,49
50 49,75740 2.487,87
100 48,44840 4.844,84
250 43,21072 10.802,68
500 40,59202 20.296,01
1.000 35,87815 35.878,15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback