Add To Favorites
Product Overview
Digi-Key Part Number UE86-3G8620-20361-ND
Quantity Available 112
Can ship immediately
Manufacturer

Manufacturer Part Number

UE86-3G8620-20361

Description CAGE/CONN 2X8 2 INNER EMI FINGER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets UE86-3G8420-x0x61 Drawing
Product Training Modules High Speed Interconnects I/O Solutions
Featured Product Data Center Solutions
Product Attributes Select All
Categories
Manufacturer

Amphenol Commercial Products

Series Ultra-Port™ UE86
Packaging ? Tray ?
Part Status Active
Connector Style Receptacle with Cage, Ganged (2x8)
Connector Type SFP
Number of Positions 320 (16x20)
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Features EMI Shielded, Light Pipe
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
Additional Resources
Standard Package ? 8
Other Names UE863G862020361

05:10:15 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 343,90000 343,90
10 323,64400 3.236,44
25 313,53320 7.838,33
50 293,30400 14.665,20
100 292,18020 29.218,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback