Add To Favorites
Product Overview
Digi-Key Part Number KC014N-ND
Quantity Available 2.250
Can ship immediately
Manufacturer

Manufacturer Part Number

RL2006-125-73-D1

Description NTC THERMISTOR 200 OHM 10% DISC
Expanded Description NTC Thermistor 200 Disc, 5.6mm Dia x 3.8mm W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RL20 Series, NTC Type Datasheet
Video File Amphenol NTC Thermistors | Digi-Key Daily
Featured Product NTC Thermistors
Catalog Page 2556 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series RL2006
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 200
Resistance Tolerance ±10%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3468K
B25/100 -
Operating Temperature -50°C ~ 150°C
Power - Max -
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Disc, 5.6mm Dia x 3.8mm W
 
Additional Resources
Standard Package ? 500
Other Names 235-1191
235-1191-ND
KC014N
RL2006-125-73-K
RL200612573D1

00:17:05 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,86000 10,86
5 10,46200 52,31
10 8,50200 85,02
25 7,32360 183,09
50 6,34220 317,11
100 5,75420 575,42
250 5,23112 1.307,78
500 4,83884 2.419,42
1.000 4,31566 4.315,66

Submit a request for quotation on quantities greater than those displayed.

Send Feedback