Add To Favorites
Product Overview
Digi-Key Part Number 235-1104-ND
Quantity Available 3.347
Can ship immediately
Manufacturer

Manufacturer Part Number

DKF103N5

Description NTC THERMISTOR 10K OHM 5% DO35
Expanded Description NTC Thermistor 10k DO-204AH, DO-35, Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets DKx, GE, MELF, TH Series
Catalog Page 2557 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amphenol Advanced Sensors

Series DKF103
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10k
Resistance Tolerance ±5%
B Value Tolerance ±1%
B0/50 -
B25/50 -
B25/75 -
B25/85 3960K
B25/100 -
Operating Temperature -40°C ~ 250°C
Power - Max -
Length - Lead Wire 1.06" (27.00mm)
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
 
Additional Resources
Standard Package ? 500
Other Names 235-1104

01:14:45 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,34000 25,34
5 22,37200 111,86
10 19,75400 197,54
25 16,02720 400,68
50 14,16520 708,26
100 13,79210 1.379,21
250 12,67364 3.168,41
500 11,55532 5.777,66
1.000 10,80975 10.809,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback