Add To Favorites
Product Overview
Digi-Key Part Number TE2154-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

SH50C-3.0-220

Description FIXED IND 220UH 3A 70 MOHM TH
Expanded Description 220µH Unshielded Toroidal Inductor 3A 70 mOhm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH50 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH50
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 220µH
Tolerance ±20%
Current Rating 3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 1.252" L x 0.701" W (31.80mm x 17.81mm)
Height - Seated (Max) 1.382" (35.10mm)
 
Additional Resources
Standard Package ? 100
Other Names SH50C30220
TE2154

04:20:44 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 49,70000 49,70
10 45,21900 452,19
25 40,69280 1.017,32
50 32,55540 1.627,77
100 30,74650 3.074,65
250 28,93772 7.234,43
500 28,03348 14.016,74
1.000 26,22480 26.224,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback