Add To Favorites
Product Overview
Digi-Key Part Number TE2174-ND
Quantity Available 905
Can ship immediately
Manufacturer

Manufacturer Part Number

SH150T-0.68-377

Description FIXED IND 377UH 680MA 1 OHM TH
Expanded Description 377µH Unshielded Toroidal Inductor 680mA 1 Ohm Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets SH150 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Featured Product SH150 Series Toroidal Inductors
Catalog Page 1560 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Amgis, LLC

Series SH150
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 377µH
Tolerance ±20%
Current Rating 680mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max) 0.358" (9.10mm)
 
Additional Resources
Standard Package ? 200
Other Names SH150T068377
TE2174

07:17:40 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,27000 39,27
10 35,70700 357,07
25 32,13280 803,32
50 25,70680 1.285,34
100 24,27810 2.427,81
250 22,85024 5.712,56
500 22,13624 11.068,12
1.000 20,70803 20.708,03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback