Add To Favorites
Product Overview
Digi-Key Part Number 1284-1188-1-ND
Quantity Available 1.736
Can ship immediately
Manufacturer

Manufacturer Part Number

600S200FT250XT

Description CAP CER 20PF 250V NP0 0603
Expanded Description 20pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600S Series
Featured Product 600S Capacitors
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600S
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 20pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.89mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
600S200FW-ND 600S200FW250XT American Technical Ceramics Tape & Reel (TR) ? 0
3,84615 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1284-1188-1

04:25:42 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,11000 12,11
10 9,57600 95,76
25 8,77520 219,38
50 8,29640 414,82
100 7,17920 717,92
250 6,38176 1.595,44
500 5,42444 2.712,22
1.000 4,78632 4.786,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1188-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 3,84615
  • Digi-Reel® ? : 1284-1188-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.736 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback