Add To Favorites
Product Overview
Digi-Key Part Number 1284-1017-1-ND
Quantity Available 4.634
Can ship immediately
Manufacturer

Manufacturer Part Number

600F110JT250XT

Description CAP CER 11PF 250V NP0 0805
Expanded Description 11pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 600F Series
Featured Product 600F Ultra-Low ESR Capacitor
Product Attributes Select All
Categories
Manufacturer

American Technical Ceramics

Series ATC 600F
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 11pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss, Ultra Low ESR
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
600F110FT-ND 600F110FT250XT American Technical Ceramics Tape & Reel (TR) ? 0
4,33998 4.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1284-1017-1

06:44:37 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,84000 6,84
10 5,21000 52,10
25 4,60800 115,20
50 4,32720 216,36
100 3,72660 372,66
250 3,36596 841,49
500 2,88514 1.442,57
1.000 2,48449 2.484,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1284-1017-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 1,96783
  • Digi-Reel® ? : 1284-1017-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.634 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback