Add To Favorites
Product Overview
Digi-Key Part Number 288-1266-ND
Quantity Available 309
Can ship immediately
Manufacturer

Manufacturer Part Number

475119

Description CONN TERM BLOCK JUMPER 10POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 305110, 445110, 47511x, 495040
Catalog Page 339 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

American Electrical Inc.

Series -
Part Status Active
Type Terminal Block, Cross Connection
Number of Positions 10
Style Round Pins
For Use With/Related Products PEK Series
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 288-1266
UK 2,5K/10

10:08:42 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,76000 39,76
10 38,16400 381,64
25 34,98040 874,51
50 33,39140 1.669,57
100 31,80100 3.180,10
250 27,82584 6.956,46
500 27,03092 13.515,46
1.000 23,05576 23.055,76
2.500 21,46567 53.664,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback