Add To Favorites
Product Overview
Digi-Key Part Number 544-2881-1-ND
Quantity Available 5.919
Can ship immediately
Manufacturer

Manufacturer Part Number

EV1320QI

Description IC REG SINK/SOURCE DDR 16QFN
Expanded Description Enpirion® Converter, DDR Voltage Regulator IC 1 Output 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets EV1320QI
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion®
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, DDR
Voltage - Input 0.95 V ~ 1.8 V, 3 V ~ 3.465 V
Number of Outputs 1
Voltage - Output 0.5 V ~ 0.9 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
You May Also Be Interested In
  • EN6337QI - Altera | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Altera
  • DC/DC CONVERTER 0.6-6.285V 19W
  • Unit Price 63,42000
  • 544-2862-1-ND
  • EN5329QI - Altera | 544-2850-1-ND DigiKey Electronics
  • EN5329QI
  • Altera
  • DC/DC CONVERTER 0.6-4.9V 10W
  • Unit Price 38,22000
  • 544-2850-1-ND
  • EN6347QI - Altera | 544-2863-1-ND DigiKey Electronics
  • EN6347QI
  • Altera
  • DC/DC CONVERTER 0.6-6.24V 25W
  • Unit Price 72,87000
  • 544-2863-1-ND
  • ES1030QI - Altera | 544-3094-1-ND DigiKey Electronics
  • ES1030QI
  • Altera
  • IC SEQUENCER DGTL QUAD 20STQFN
  • Unit Price 39,20000
  • 544-3094-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2881-1

09:00:06 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,55000 11,55
25 9,17000 229,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2881-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 7,00007
  • Digi-Reel® ? : 544-2881-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.919 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback