Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 544-1220-ND
Quantity Available 164
Can ship immediately
Manufacturer

Manufacturer Part Number

EPM7256SQC208-15

Description IC CPLD 256MC 15NS 208QFP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MAX 7000
208-PQFP Pkg Info
PCN Obsolescence/ EOL EOL 21/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 617 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® 7000S
Packaging ? Tray ?
Part Status Last Time Buy
Programmable Type In System Programmable
Delay Time tpd(1) Max 15.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks 16
Number of Macrocells 256
Number of Gates 5000
Number of I/O 164
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
544-2064-ND EPM7256SQC208-15N Altera Tray ? 22 - Immediate
563,50000 1  Non-Stock ?
For Use With
Additional Resources
Standard Package ? 24
Other Names 544-1220
EPM7256SQC20815

21:50:22 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 563,50000 563,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback