Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 544-2329-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EPM7128SQI100-10

Description IC CPLD 128MC 10NS 100QFP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
544-2330-ND EPM7128SQI100-10N Altera Tray ? 0
426,65000 66  Non-Stock ?
Documents & Media
Datasheets MAX 7000
100-PQFP Pkg Info
PCN Obsolescence/ EOL EOL 21/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 616 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® 7000S
Packaging ? Tray ?
Part Status Last Time Buy
Programmable Type In System Programmable
Delay Time tpd(1) Max 10.0ns
Voltage Supply - Internal 4.5 V ~ 5.5 V
Number of Logic Elements/Blocks 8
Number of Macrocells 128
Number of Gates 2500
Number of I/O 84
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-BQFP
Supplier Device Package 100-PQFP (14x20)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 66
Other Names 544-2329
EPM7128SQI10010

06:48:49 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
66 426,65000 28.158,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback