Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 544-2043-ND
Quantity Available 76
Can ship immediately
Manufacturer

Manufacturer Part Number

EPM7128SQC160-15N

Description IC CPLD 128MC 15NS 160QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MAX 7000
160-PQFP Pkg Info
PCN Obsolescence/ EOL EOL 21/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 616 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® 7000S
Packaging ? Tray ?
Part Status Last Time Buy
Programmable Type In System Programmable
Delay Time tpd(1) Max 15.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks 8
Number of Macrocells 128
Number of Gates 2500
Number of I/O 100
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 160-BQFP
Supplier Device Package 160-PQFP (28x28)
 
For Use With
Additional Resources
Standard Package ? 24
Other Names 544-2043
EPM7128SQC160-15N-ND
EPM7128SQC16015N

20:20:46 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 269,64000 269,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback