Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 544-2038-ND
Quantity Available 214
Can ship immediately
Manufacturer

Manufacturer Part Number

EPM7128SQC100-15N

Description IC CPLD 128MC 15NS 100QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MAX 7000
100-PQFP Pkg Info
PCN Obsolescence/ EOL EOL 21/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 616 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® 7000S
Packaging ? Tray ?
Part Status Last Time Buy
Programmable Type In System Programmable
Delay Time tpd(1) Max 15.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks 8
Number of Macrocells 128
Number of Gates 2500
Number of I/O 84
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 100-BQFP
Supplier Device Package 100-PQFP (14x20)
 
For Use With
You May Also Be Interested In
  • EPC2LC20N - Altera | 544-1376-5-ND DigiKey Electronics
  • EPC2LC20N
  • Altera
  • IC CONFIG DEVICE 1.6MBIT 20PLCC
  • Unit Price 236,18000
  • 544-1376-5-ND
  • EPCS16SI8N - Altera | 544-2567-5-ND DigiKey Electronics
  • EPCS16SI8N
  • Altera
  • IC CONFIG DEVICE 16MBIT 8SOIC
  • Unit Price 119,57000
  • 544-2567-5-ND
Additional Resources
Standard Package ? 66
Other Names 544-2038
EPM7128SQC100-15N-ND
EPM7128SQC10015N

01:30:39 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 194,58000 194,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback