Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 544-1208-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EPM7128SLC84-15

Description IC CPLD 128MC 15NS 84PLCC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
544-2034-ND EPM7128SLC84-15N Altera Tube ? 235 - Immediate
154,04000 1  Non-Stock ?
Documents & Media
Datasheets MAX 7000
84PLCC Pkg Info
PCN Obsolescence/ EOL EOL 21/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 616 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® 7000S
Packaging ? Tray ?
Part Status Last Time Buy
Programmable Type In System Programmable
Delay Time tpd(1) Max 15.0ns
Voltage Supply - Internal 4.75 V ~ 5.25 V
Number of Logic Elements/Blocks 8
Number of Macrocells 128
Number of Gates 2500
Number of I/O 68
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 84-LCC (J-Lead)
Supplier Device Package 84-PLCC (29.31x29.31)
 
For Use With
Additional Resources
Standard Package ? 15
Other Names 544-1208-5
EPM7128SLC8415

00:33:10 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 154,04000 154,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback