Add To Favorites
Product Overview
Digi-Key Part Number 544-1408-ND
Quantity Available 120
Can ship immediately
Manufacturer

Manufacturer Part Number

EPM570GT144C5N

Description IC CPLD 440MC 5.4NS 144TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Altera

Series MAX® II
Packaging ? Tray ?
Part Status Active
Programmable Type In System Programmable
Delay Time tpd(1) Max 5.4ns
Voltage Supply - Internal 1.71 V ~ 1.89 V
Number of Logic Elements/Blocks 570
Number of Macrocells 440
Number of I/O 116
Operating Temperature 0°C ~ 85°C (TJ)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-TQFP (20x20)
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 544-1408
EPM570GT144C5N-ND

08:21:28 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 158,34000 158,34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback