Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-01-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 544-1953-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EPF6016QC208-2N

Description IC FPGA 171 I/O 208QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets FLEX 6000 Device Family Data Sheet
208-PQFP Pkg Info
Product Training Modules Three Reasons to Use FPGA's in Industrial Designs
PCN Obsolescence/ EOL EOL 21/Nov/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 614 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Altera

Series FLEX 6000
Part Status Last Time Buy
Number of LABs/CLBs 132
Number of Logic Elements/Cells 1320
Total RAM Bits -
Number of I/O 171
Number of Gates 16000
Voltage - Supply 4.75 V ~ 5.25 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 208-BFQFP
Supplier Device Package 208-PQFP (28x28)
 
For Use With
Additional Resources
Standard Package ? 24
Other Names 544-1953
EPF6016QC208-2N-ND
EPF6016QC2082N

06:49:05 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
144 316,19493 45.532,07

Submit a request for quotation on quantities greater than those displayed.

Send Feedback