Add To Favorites
Product Overview
Digi-Key Part Number 544-2866-1-ND
Quantity Available 8.368
Can ship immediately
Manufacturer

Manufacturer Part Number

EP5348UI

Description DC/DC CONVERTER 0.6-5.188V 2W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.188 V 400mA 2.5V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EP5348UI
Featured Product Enpirion® PowerSoC DC-DC Converters
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion® 5300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.6 ~ 5.188 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 400mA
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 90%
Mounting Type Surface Mount
Package / Case 14-PowerVFQFN Module
Size / Dimension 0.08" L x 0.07" W x 0.04" H (2.0mm x 1.8mm x 0.9mm)
Supplier Device Package 14-µQFN (2x1.75)
 
For Use With
You May Also Be Interested In
  • EN63A0QI - Altera | 544-2865-1-ND DigiKey Electronics
  • EN63A0QI
  • Altera
  • DC/DC CONVERTER 0.6-5.4V 65W
  • Unit Price 170,17000
  • 544-2865-1-ND
  • EN5311QI - Altera | 544-2847-1-ND DigiKey Electronics
  • EN5311QI
  • Altera
  • DC/DC CONVERTER 0.6-6V 6W
  • Unit Price 27,72000
  • 544-2847-1-ND
  • EN6337QI - Altera | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Altera
  • DC/DC CONVERTER 0.6-6.285V 19W
  • Unit Price 63,42000
  • 544-2862-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2866-1

16:58:02 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,60000 12,60
25 10,08000 252,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2866-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 7,63007
  • Digi-Reel® ? : 544-2866-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.368 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback