Add To Favorites
Product Overview
Digi-Key Part Number 544-3320-ND
Quantity Available 27
Can ship immediately
Manufacturer

Manufacturer Part Number

EP4CGX110DF27C8N

Description IC FPGA 393 I/O 672FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Altera

Series Cyclone® IV GX
Part Status Active
Number of LABs/CLBs 6839
Number of Logic Elements/Cells 109424
Total RAM Bits 5621760
Number of I/O 393
Number of Gates -
Voltage - Supply 1.16 V ~ 1.24 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 672-BGA
Supplier Device Package 672-FBGA (27x27)
 
For Use With
Additional Resources
Standard Package ? 40
Other Names 544-3320
EP4CGX110DF27C8N-ND

12:38:33 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.793,68000 1.793,68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback