Add To Favorites
Product Overview
Digi-Key Part Number 544-2675-ND
Quantity Available 41
Can ship immediately
Manufacturer

Manufacturer Part Number

EP4CGX110CF23C7N

Description IC FPGA 270 I/O 484FBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Altera

Series Cyclone® IV GX
Part Status Active
Number of LABs/CLBs 6839
Number of Logic Elements/Cells 109424
Total RAM Bits 5621760
Number of I/O 270
Number of Gates -
Voltage - Supply 1.16 V ~ 1.24 V
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TJ)
Package / Case 484-BGA
Supplier Device Package 484-FBGA (23x23)
 
For Use With
Additional Resources
Standard Package ? 60
Other Names 544-2675

17:25:24 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1.963,43000 1.963,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback