Add To Favorites
Product Overview
Digi-Key Part Number 544-2864-1-ND
Quantity Available 2.191
Can ship immediately
Manufacturer

Manufacturer Part Number

EN6360QI

Description DC/DC CONVERTER 0.6-5.8V 46W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.8 V 8A 2.5V - 6.6V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion®
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 6.6V
Voltage - Output 1 0.6 ~ 5.8 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 8A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Operating Temperature -40°C ~ 85°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case 68-BFQFN Exposed Pad, Module
Size / Dimension 0.43" L x 0.32" W x 0.12" H (11.0mm x 8.0mm x 3.0mm)
Supplier Device Package 68-QFN (11x8)
 
You May Also Be Interested In
  • EN6347QI - Altera | 544-2863-1-ND DigiKey Electronics
  • EN6347QI
  • Altera
  • DC/DC CONVERTER 0.6-6.24V 25W
  • Unit Price 72,87000
  • 544-2863-1-ND
  • EN63A0QI - Altera | 544-2865-1-ND DigiKey Electronics
  • EN63A0QI
  • Altera
  • DC/DC CONVERTER 0.6-5.4V 65W
  • Unit Price 170,17000
  • 544-2865-1-ND
  • EN6337QI - Altera | 544-2862-1-ND DigiKey Electronics
  • EN6337QI
  • Altera
  • DC/DC CONVERTER 0.6-6.285V 19W
  • Unit Price 63,42000
  • 544-2862-1-ND
  • EV1320QI - Altera | 544-2881-1-ND DigiKey Electronics
  • EV1320QI
  • Altera
  • IC REG SINK/SOURCE DDR 16QFN
  • Unit Price 11,55000
  • 544-2881-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2864-1

17:20:14 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 121,66000 121,66
25 96,81000 2.420,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2864-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 82,95028
  • Digi-Reel® ? : 544-2864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.191 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback