Add To Favorites
Product Overview
Digi-Key Part Number 544-2850-1-ND
Quantity Available 3.978
Can ship immediately
Manufacturer

Manufacturer Part Number

EN5329QI

Description DC/DC CONVERTER 0.6-4.9V 10W
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4.9 V 2A 2.4V - 5.5V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets EN5329QI
Featured Product Enpirion® PowerSoC DC-DC Converters
PCN Design/Specification Solder paste 12/May/2016
PCN Packaging Label Chg 15/Jan/2016
Dry-Packed 04/Nov/2016
Product Attributes Select All
Categories
Manufacturer

Altera

Series Enpirion® 5300
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 2.4V
Voltage - Input (Max) 5.5V
Voltage - Output 1 0.6 ~ 4.9 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series -
Voltage - Isolation -
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, SCP, UVLO
Mounting Type Surface Mount
Package / Case 24-QFN
Size / Dimension 0.24" L x 0.16" W x 0.04" H (6.0mm x 4.0mm x 1.1mm)
Operating Temperature -40°C ~ 85°C
Efficiency 95%
 
You May Also Be Interested In
  • EP53A8LQI - Altera | 544-2879-1-ND DigiKey Electronics
  • EP53A8LQI
  • Altera
  • DC/DC CONVERTER 0.6-5V 5W
  • Unit Price 24,68000
  • 544-2879-1-ND
  • EN6347QI - Altera | 544-2863-1-ND DigiKey Electronics
  • EN6347QI
  • Altera
  • DC/DC CONVERTER 0.6-6.24V 25W
  • Unit Price 73,39000
  • 544-2863-1-ND
  • EV1320QI - Altera | 544-2881-1-ND DigiKey Electronics
  • EV1320QI
  • Altera
  • IC REG SINK/SOURCE DDR 16QFN
  • Unit Price 11,63000
  • 544-2881-1-ND
  • EN63A0QI - Altera | 544-2865-1-ND DigiKey Electronics
  • EN63A0QI
  • Altera
  • DC/DC CONVERTER 0.6-5.4V 65W
  • Unit Price 171,39000
  • 544-2865-1-ND
Additional Resources
Standard Package ? 1
Other Names 544-2850-1

05:19:31 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,49000 38,49
25 34,82720 870,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 544-2850-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 29,82164
  • Digi-Reel® ? : 544-2850-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.978 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback