Add To Favorites
Product Overview
Digi-Key Part Number 785-1644-1-ND
Quantity Available 939
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ1232QI-01

Description IC REG BUCK ADJ 6A SYNC 30LQFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 30-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOZ1232-01
Other Related Documents AOS Green Policy
3D Model EN4SD363010x.dxf
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series EZBuck™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 23.8V
Current - Output 6A
Frequency - Switching 100kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 30-VFQFN Exposed Pad
Supplier Device Package 30-QFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1644-1

13:51:42 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,80000 16,80
10 15,20400 152,04
25 13,57160 339,29
100 12,21570 1.221,57
250 10,85840 2.714,60
500 9,50096 4.750,48
1.000 7,87227 7.872,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1644-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 7,11585
  • Digi-Reel® ? : 785-1644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 939 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback