Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1254-1-ND
Quantity Available 719
Can ship immediately
Manufacturer

Manufacturer Part Number

AOZ1034DI

Description IC REG BUCK ADJ 4A SYNC 8DFN
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 8-PowerVDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets AOZ1034
Other Related Documents AOS Green Policy
Featured Product The AOZ103x Family Synchronous Buck Regulator
PCN Obsolescence/ EOL EOL 03/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series EZBuck™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 18V
Current - Output 4A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-PowerVDFN
Supplier Device Package 8-DFN (5x4)
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 785-1254-1

09:44:16 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,78000 10,78
10 9,56900 95,69
25 8,64080 216,02
100 7,56070 756,07
250 6,63460 1.658,65
500 5,86320 2.931,60
1.000 4,62882 4.628,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1254-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,19440
Send Feedback