Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1234-1-ND
Quantity Available 4.029
Can ship immediately
Manufacturer

Manufacturer Part Number

AON7444

Description MOSFET N-CH 60V 33A 8DFN
Expanded Description N-Channel 60V 9A (Ta), 33A (Tc) 3.1W (Ta), 42W (Tc) Surface Mount 8-DFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AON7444
DFN3x3-8L Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series SDMOS™
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 9A (Ta), 33A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 34nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2000pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 3.1W (Ta), 42W (Tc)
Rds On (Max) @ Id, Vgs 22 mOhm @ 9A, 10V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 8-DFN (3x3)
Package / Case 8-PowerSMD, Flat Leads
 
Additional Resources
Standard Package ? 1
Other Names 785-1234-1

11:10:52 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,63000 6,63
10 5,79500 57,95
25 5,13240 128,31
100 4,47040 447,04
250 3,89076 972,69
500 3,31124 1.655,62
1.000 2,64897 2.648,97
2.500 2,40067 6.001,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1234-2-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,16999
Send Feedback