Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1423-1-ND
Quantity Available 1.826
Can ship immediately
Manufacturer

Manufacturer Part Number

AON2401

Description MOSFET P-CH 8V 8A 6DFN
Expanded Description P-Channel 8V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN-EP (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AON2401
DFN2x2B-6L Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL PR-00202 23/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C 8A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 2.5V
Vgs(th) (Max) @ Id 650mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 1465pF @ 4V
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 2.8W (Ta)
Rds On (Max) @ Id, Vgs 22 mOhm @ 8A, 2.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-DFN-EP (2x2)
Package / Case 6-UDFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1423-1

01:22:41 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,52100 35,21
25 3,08000 77,00
100 2,63900 263,90
250 2,28704 571,76
500 1,93522 967,61
1.000 1,49534 1.495,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1423-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,38990
Send Feedback