Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1488-1-ND
Quantity Available 474
Can ship immediately
Manufacturer

Manufacturer Part Number

AON1611

Description MOSFET P-CH 20V 4A 6DFN
Expanded Description P-Channel 20V 4A (Ta) 1.8W (Ta) Surface Mount 6-DFN (1.6x1.6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AON1611
DFN1.6x1.6A-6L Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 4A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 550pF @ 10V
Vgs (Max) ±8V
FET Feature -
Power Dissipation (Max) 1.8W (Ta)
Rds On (Max) @ Id, Vgs 58 mOhm @ 4A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-DFN (1.6x1.6)
Package / Case 6-PowerUFDFN
 
Additional Resources
Standard Package ? 1
Other Names 785-1488-1

03:13:37 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,24000 3,24
10 2,51700 25,17
25 2,12360 53,09
100 1,72800 172,80
250 1,43200 358,00
500 1,18510 592,55
1.000 0,88879 888,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1488-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,79101
Send Feedback