Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1723-5-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AOI2614

Description MOSFET NCH 60V 35A TO251A
Expanded Description N-Channel 60V 13A (Ta), 35A (Tc) 6.2W (Ta), 60W (Tc) Through Hole TO-251A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AOI2614
TO251A Pkg Drawing
PCN Obsolescence/ EOL PR-00202 23/Jan/2017
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Tube ?
Part Status Last Time Buy
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 13A (Ta), 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1340pF @ 30V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 6.2W (Ta), 60W (Tc)
Rds On (Max) @ Id, Vgs 16 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Supplier Device Package TO-251A
Package / Case TO-251-3 Stub Leads, IPak
 
Additional Resources
Standard Package ? 70
Other Names 785-1723-5

21:56:45 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,11000 5,11
10 4,45200 44,52
25 3,94240 98,56
100 3,43350 343,35
250 2,98816 747,04
500 2,54310 1.271,55
1.000 2,03448 2.034,48
2.500 1,84374 4.609,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback