Add To Favorites
Product Overview
Digi-Key Part Number 785-1475-1-ND
Quantity Available 2.159
Can ship immediately
Manufacturer

Manufacturer Part Number

AOD242

Description MOSFET N-CH 40V 14.5A TO252
Expanded Description N-Channel 40V 14.5A (Ta), 54A (Tc) 2.5W (Ta), 53.5W (Tc) Surface Mount TO-252, (D-Pak)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AOD242
TO252 (DPAK) Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 14.5A (Ta), 54A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 28nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1350pF @ 20V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 2.5W (Ta), 53.5W (Tc)
Rds On (Max) @ Id, Vgs 5.8 mOhm @ 20A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-252, (D-Pak)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
 
You May Also Be Interested In
  • SJPE-H4VR - Sanken | SJPE-H4VRCT-ND DigiKey Electronics
  • SJPE-H4VR
  • Sanken
  • DIODE SCHOTTKY 40V 2A SJP
  • Unit Price 4,90000
  • SJPE-H4VRCT-ND
Additional Resources
Standard Package ? 1
Other Names 785-1475-1

23:29:07 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,14000 7,14
10 6,25100 62,51
25 5,53840 138,46
100 4,82370 482,37
250 4,19860 1.049,65
500 3,57322 1.786,61
1.000 2,85859 2.858,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1475-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 2,51518
  • Digi-Reel® ? : 785-1475-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.159 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback