Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 03-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1093-1-ND
Quantity Available 1.823
Can ship immediately
Manufacturer

Manufacturer Part Number

AO7600

Description MOSFET N/P-CH 20V SC70-6
Expanded Description Mosfet Array N and P-Channel 20V 900mA, 600mA 300mW Surface Mount SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AO7600
SC70-6L Pkg Drawing
Other Related Documents AOS Green Policy
PCN Obsolescence/ EOL EOL 27/Oct/2016
Catalog Page 1408 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 900mA, 600mA
Rds On (Max) @ Id, Vgs 300 mOhm @ 900mA, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 1.9nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 120pF @ 10V
Power - Max 300mW
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1093-1

07:40:31 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,19900 31,99
25 2,69640 67,41
100 2,19520 219,52
250 1,81916 454,79
500 1,50542 752,71
1.000 1,12910 1.129,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1093-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,00485
Send Feedback