Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 785-1046-1-ND
Quantity Available 2.283
Can ship immediately
Manufacturer

Manufacturer Part Number

AO4622

Description MOSFET N/P-CH 20V 7.3A/5A 8-SOIC
Expanded Description Mosfet Array N and P-Channel 20V 2W Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets AO4622
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
Catalog Page 1408 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 23 mOhm @ 7.3A, 10V
Vgs(th) (Max) @ Id 2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1100pF @ 10V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 785-1046-1

20:30:00 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,94000 4,94
10 4,15200 41,52
25 3,63480 90,87
100 3,11540 311,54
250 2,69988 674,97
500 2,28448 1.142,24
1.000 1,76525 1.765,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1046-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 1,56263
Send Feedback