Add To Favorites
Product Overview
Digi-Key Part Number 785-1203-1-ND
Quantity Available 3.021
Can ship immediately
Manufacturer

Manufacturer Part Number

AO4611

Description MOSFET N/P-CH 60V 8SOIC
Expanded Description Mosfet Array N and P-Channel 60V 2W Surface Mount 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AO4611
SO8 Pkg Drawing
Other Related Documents AOS Green Policy
Product Attributes Select All
Categories
Manufacturer

Alpha & Omega Semiconductor Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C -
Rds On (Max) @ Id, Vgs 25 mOhm @ 6.3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 58nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2300pF @ 30V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 785-1203-1

14:05:12 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,40000 7,40
10 6,52800 65,28
25 5,89680 147,42
100 5,15920 515,92
250 4,52752 1.131,88
500 4,00116 2.000,58
1.000 3,15875 3.158,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 785-1203-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,86230
  • Digi-Reel® ? : 785-1203-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback