Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Version no longer manufactured. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1450-1277-1-ND
Quantity Available 151
Can ship immediately
Manufacturer

Manufacturer Part Number

MT48LC32M16A2TG-75:IT:CTR

Description IC SDRAM 512MBIT 133MHZ 54TSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MT48LC128M4A2, 64M8A2, 32M16A2
PCN Part Status Change AS4C32M16SM 12/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Alliance Memory, Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Format - Memory RAM
Memory Type SDRAM
Memory Size 512M (32M x 16)
Speed 133MHz
Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 54-TSOP (0.400", 10.16mm Width)
Supplier Device Package 54-TSOP
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1450-1386-1-ND AS4C32M16SB-7TINTR Alliance Memory, Inc. Cut Tape (CT) ? 0
111,46000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1450-1277-1

14:02:14 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 101,73000 101,73
10 94,22300 942,23
25 92,90760 2.322,69
50 91,76840 4.588,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 1450-1276-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2.785 - Immediate
  • Unit Price: 92,50000
Send Feedback