Add To Favorites
Product Overview
Digi-Key Part Number 620-1563-1-ND
Quantity Available 4.797
Can ship immediately
Manufacturer

Manufacturer Part Number

A6861KLPTR-T

Description IC GATE DRVR HIGH-SIDE 16TSSOP
Expanded Description High-Side Gate Driver IC Non-Inverting 16-TSSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets A6861
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side
Channel Type 3-Phase
Number of Drivers 3
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 50 V
Logic Voltage - VIL, VIH 0.8V, 2V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
Rise / Fall Time (Typ) -
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620-1563-1

17:54:38 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,09000 13,09
10 11,76700 117,67
100 9,45980 945,98
500 7,77238 3.886,19
1.000 6,44000 6.440,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 620-1563-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 5,82120
  • Digi-Reel® ? : 620-1563-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback